VORAGO Technologies VA4 Radiation Hardened Microcontrollers (MCUs)

VORAGO Technologies VA4 Radiation Hardened Microcontrollers (MCUs) deliver robust performance for the user's most critical applications with radiation protection of >200krad (Si) total ionizing dose (TID), virtually eliminating Single-Event Effects (SEE). For example, single-event latch-ups occur when a single, high-energy subatomic particle (such as a heavy ion or proton from cosmic rays or solar flares) strikes an electronic component. The VA4 virtually eliminates these errors across 15+ year missions.

The highly integrated VORAGO Technologies VA4 Radiation Hardened MCUs include non-volatile memory (NVM). The VA4 provides high functional density for space-based applications and is QML-Q+ qualified for use in space and defense applications.

Features

  • Arm® Cortex®-M4 MCU with FPU
  • HARDSIL® technology
  • SWD interface clock rate up to 100MHz
  • Operating voltages
    • 1.5V ±10% core
    • 3.3V ±10% I/O
  • Memory
    • 64KB on-chip data SRAM
    • 256KB on-chip program SRAM
    • EDAC and memory scrubbing
    • Integrated 256KB NVM
    • External bus interface
  • Radiation protection
    • TID > 200krad (Si), SER < 1E-15 errors/bit-day
    • SEL > 110MeVcm2/mg
  • -55° to +125°C operating temperature range
  •  Peripherals
    • 104x configurable GPIO pins
    • 3x UART interfaces
    • 3x I2C interfaces
    • 3x SPI interfaces
    • 2x CAN 2.0 B
    • Ethernet 10/100 MAC
    • Full-duplex spacewire interface
    • 4-Ch DMA controller
    • 8-Ch ADC (12-bit, 600ksps)
    • 2-Ch DAC (12-bit)
    • Integrated temperature sensor
  • The timer system is a 24-channel configurable 32-bit timer with input capture, output PWM, counters, and a watchdog timer

Applications

  • Scientific instrument control CubeSat and SmallSat onboard computers (OBCs)
  • Motor and actuator control
  • FPGA reconfiguration and management
  • Uncrewed aerial and ground vehicles (UAV/UGV)
  • Extreme industrial

Block Diagram

Block Diagram - VORAGO Technologies VA4 Radiation Hardened Microcontrollers (MCUs)
Published: 2026-09-09 | Updated: 2026-10-06