Vishay / Vitramon VJ Safety Certified Capacitors
Vishay / Vitramon VJ Safety Certified Capacitors are AEC-Q200 qualified capacitors available with PPAP and are IEC 60384-14 approved. These capacitors feature a Reliable Noble Metal Electrode (NME) system and a wet build process. The VJ capacitors provide a flexible termination “W” for improved bending capability performance available for selected values. These capacitors operate at -55°C to 125°C temperature range and comply with RoHS. Typical applications include power supplies, EMI and AC line filtering, EV charging systems, AC equipment and appliances, lighting strike and voltage surge protection, isolators, and facsimile and telephone.
Features
- Approved IEC 60384-14
- Safety-certified capacitors
- AEC-Q200 qualified available with PPAP
- Wet build process
- Reliable Noble Metal Electrode (NME) system
- Flexible termination “W” for improved bending capability performance available for selected values
- -55°C to 125°C operating temperature range
Applications
- Power supplies
- EMI and AC line filtering
- EV charging systems
- AC equipment and appliances
- Lighting strike and voltage surge protection
- Isolators
- Facsimile and telephone
Specifications
- Capacitance range X1 / Y2:
- 10pF to 1nF C0G (NP0)
- 100pF to 4.7nF X7R
- Capacitance range X2:
- 10pF to 390pF C0G (NP0)
- 100pF to 12nF X7R
- 250VAC voltage range
- Temperature Coefficient of Capacitance (TCC):
- 0ppm/°C ± 30ppm/°C from -55°C to 125°C C0G (NP0)
- ± 15 % from -55°C to 125°C, with 0VDC applied X7R
- Dissipation Factor (DF):
- 0.1% maximum C0G (NP0)
- 2.5% maximum X7R
- Insulating resistance:
- At 25°C 100000MΩ minimum or 1000ΩF whichever is less
- At 125°C 10000MΩ minimum or 100ΩF whichever is less
- Aging rate:
- 0% maximum per decade C0G (NP0)
- 1% maximum per decade X7R
- Voltage proof test:
- Minimum 1500VAC X1/Y2
- Minimum 1075VDC X2
- Peak impulse voltage:
- 5000V X1/Y2
- 2500V X2
- Meet 2600VAC/60s
- Voltage rating DC:
- 2000VDC X1/Y2
- 1500VDC X2
- 55/125/21 climatic category according to EN 60068-1:
Dimensions
Additional Resources
- VDE Certificate
- CB Test Certificate
- Certificate CSA cCSAus
- Application Note: Vishay Safety Capacitors: Film, Ceramic Single Disc, and MLCC Technologies and Key Features
- Capacitor Dielectric Comparison
-
White Paper:Advantages of Vishay vs. Competing X1 / Y2
Multilayer Ceramic Safety Capacitors - Product Sheet: VJ Safety-Certified Capacitors, C0G (NP0) and X7R
- Infographic: Automotive Grade Ceramic Safety Capacitors
Published: 2026-06-04
| Updated: 2026-06-08