Vishay Semiconductors SI78 N-Channel (D-S) MOSFETs
Vishay Semiconductors SI78 N-Channel (D-S) MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. These N-Channel (D-S) MOSFETs are PWM optimized, 100% Rg tested, halogen-free, and RoHS compliant. The SI78 MOSFETs are used in DC/DC converters, primary side switches for DC/DC applications, and synchronous rectifiers.Features
- New low Thermal Resistance PowerPAK® package with low 1.07mm profile
- 100% Rg tested
- Halogen-free
- RoHS compliant
Applications
- DC/DC converters
- primary side switches for DC/DC applications
- Synchronous rectifiers
Package Dimensions
View Results ( 26 ) Page
| Part Number | Datasheet | Package/Case | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge | Pd - Power Dissipation | Forward Transconductance - Min | Fall Time | Rise Time | Typical Turn-Off Delay Time | Typical Turn-On Delay Time |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SI7812DN-T1-E3 | ![]() |
PowerPAK-1212-8 | 75 V | 16 A | 37 mOhms | 16 nC | 52 W | 23 S | 50 ns | 130 ns | 35 ns | 20 ns |
| SI7812DN-T1-GE3 | ![]() |
PowerPAK-1212-8 | 75 V | 16 A | 37 mOhms | 16 nC | 52 W | 23 S | 50 ns | 130 ns | 35 ns | 20 ns |
| SI7898DP-T1-E3 | ![]() |
PowerPAK-SO-8 | 150 V | 3 A | 85 mOhms | 17 nC | 1.9 W | 15 S | 17 ns | 10 ns | 24 ns | 9 ns |
| SI7820DN-T1-E3 | ![]() |
PowerPAK-1212-8 | 200 V | 1.7 A | 240 mOhms | 12.1 nC | 1.5 W | 8 S | 17 ns | 12 ns | 30 ns | 11 ns |
| SI7892BDP-T1-GE3 | ![]() |
PowerPAK-SO-8 | 30 V | 15 A | 4.2 mOhms | 27 nC | 1.8 W | 85 S | 20 ns | 13 ns | 62 ns | 20 ns |
| SI7892BDP-T1-E3 | ![]() |
PowerPAK-SO-8 | 30 V | 15 A | 4.2 mOhms | 27 nC | 1.8 W | 85 S | 20 ns | 13 ns | 62 ns | 20 ns |
| SI7848BDP-T1-E3 | ![]() |
PowerPAK-SO-8 | 40 V | 47 A | 9 mOhms | 33 nC | 36 W | 56 S | 10 ns | 12 ns | 25 ns | 25 ns |
| SI7846DP-T1-E3 | ![]() |
PowerPAK-SO-8 | 150 V | 24.5 A | 50 mOhms | 30 nC | 1.9 W | 18 S | 10 ns | 7 ns | 22 ns | 12 ns |
| SI7846DP-T1-GE3 | ![]() |
PowerPAK-SO-8 | 150 V | 24.5 A | 50 mOhms | 30 nC | 1.9 W | 18 S | 10 ns | 7 ns | 22 ns | 12 ns |
| SI7850DP-T1-GE3 | ![]() |
PowerPAK-SO-8 | 60 V | 6.2 A | 22 Ohms | 18 nC | 1.8 W | 26 S | 12 ns | 10 ns | 25 ns | 10 ns |
Published: 2024-01-09
| Updated: 2024-01-24