Vishay Semiconductors T15Bx PAR® ESD Protection Diodes
Vishay Semiconductors T15Bx ESD Protection Diodes feature junction passivation optimized design and utilize passivated anisotropic rectifier technology. These ESD protection diodes offer 1500W peak pulse power capability with a 10/1000 μs waveform. The T15Bx diodes also feature bidirectional polarity, excellent clamping capability, and very fast response time. These ESD protection diodes meet Moisture Sensitivity Level (MSL) 1 as per per J-STD-020 and are AEC-Q101 qualified. The T15Bx diodes come in a SMB (DO-214AA) package and operate within the -65°C to 185°C temperature range. These diodes protect sensitive electronics against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, and signal lines of sensor units for automotive.Features
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ = 185 °C capability suitable for high reliability and automotive requirement
- 1500W peak pulse power capability with a 10/1000 μs waveform
- Bidirectional polarity
- Excellent clamping capability
- Very fast response time
- Meets MSL level 1 per J-STD-020 and LF maximum peak of 260°C
- AEC-Q101 qualified
Specifications
- 12V to 100V breakdown voltage (VBR)
- 10.2V to 85.5V stand-off voltage
- 1500W peak pulse power dissipation
- 185°C maximum operating junction temperature
- SMB (DO-214AA) package
- -65°C to 185°C operating temperature range
Applications
- Sensitive electronics protection against voltage transients in:
- Integrated Circuits (ICs)
- MOSFETs
- Signal lines of sensor units for automotive
Dimensional Diagram
View Results ( 19 ) Page
| Part Number | Polarity | Number of Channels | Working Voltage | Clamping Voltage | Breakdown Voltage | Ipp - Peak Pulse Current | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|
| T15B24CAHM3/I | Unidirectional | 1 Channel | 20.5 V | 33.2 V | 22.8 V | 46.7 A | - 65 C | + 185 C |
| T15B75CAHM3/I | Bidirectional | 1 Channel | 75 V | 104 V | 14.9 A | - 65 C | + 185 C | |
| T15B30CAHM3/I | Unidirectional | 1 Channel | 25.6 V | 41.4 V | 28.5 V | 37.4 A | - 65 C | + 185 C |
| T15B47CAHM3/I | Unidirectional | 1 Channel | 40.2 V | 64.8 V | 44.7 V | 23.9 A | - 65 C | + 185 C |
| T15B68CAHM3/I | Unidirectional | 1 Channel | 58.1 V | 92 V | 64.6 V | 16.8 A | - 65 C | + 185 C |
| T15B15CAHM3/I | Unidirectional | 1 Channel | 12.8 V | 21.2 V | 14.3 V | 73.1 A | - 65 C | + 185 C |
| T15B16CAHM3/I | Unidirectional | 1 Channel | 13.6 V | 22.5 V | 15.2 V | 68.9 A | - 65 C | + 185 C |
| T15B18CAHM3/I | Unidirectional | 1 Channel | 15.3 V | 25.5 V | 17.1 V | 60.8 A | - 65 C | + 185 C |
| T15B20CAHM3/I | Unidirectional | 1 Channel | 17.1 V | 27.7 V | 19 V | 56 A | - 65 C | + 185 C |
| T15B27CAHM3/I | Unidirectional | 1 Channel | 23.1 V | 37.5 V | 25.7 V | 41.3 A | - 65 C | + 185 C |
Published: 2025-03-18
| Updated: 2025-04-04