Vishay / Spectrol Model 157 Precision Industrial Potentiometers

Vishay/Spectrol Model 157 Precision Industrial Potentiometers are 7/8" (22.2mm) components constructed with conductive plastic available in bushing and servo mount variants. These potentiometers offer a 1kΩ to 100kΩ resistance range with ±10% or ±20% tolerance options, a 360° continuous rotation, and a 340° (±4°) electrical angle within a wide temperature range. A rugged one-piece metal housing helps to ensure long rotational life.

Features

  • Industrial-grade
  • Rotational conductive plastic sensor type
  • High quality
  • Rugged one-piece metal housing
  • Bushing or Servo mount bearing type
  • Long rotational life
  • Output by turrents
  • Wide operating temperature range
  • Linearities down to ±0.25% special
  • Optional sealed construction (bushing mount only)
  • Moisture resistant
  • Lead-free and RoHS compliant

Specifications

  • 1kΩ to 100kΩ resistance range
  • ±10% or ±20% resistance tolerance options
  • ±0.25% or ±2.0% linearity
  • ±600ppm/°C temperature coefficient
  • Power ratings
    • 1.0W at +40°C ambient
    • 0W at +125°C
  • 340° ±4° electrical angle
  • 0.5% maximum end voltage
  • 1000VRMS dielectric withstanding at 60Hz
  • 100MΩ minimum insulation resistance at 500VDC
  • 0.1% output smoothness
  • 360° continuous rotation
  • -55°C to +125°C temperature range
  • 900-hour load life
  • Aluminum, anodized housing/bushing
  • Ceramic rear lid
  • Stainless steel shaft
  • Solderable terminals
  • Nickel-plated lock washer bushing mount hardware, internal tooth steel
  • Nickel-plated brass panel nut
Published: 2022-10-13 | Updated: 2022-10-17