Vishay / Dale IHSR-4040DZ-51 High-Temp. Commercial Inductors
Vishay / Dale IHSR-4040DZ-51 High-Temperature Commercial Inductors feature a high-temperature rating of up to 155°C. IHSR-4040DZ-51 inductors offer shielded construction and DC/DC energy storage up to 5MHz. This Vishay / Dale series boasts low DCR/μH, ultra-low buzz noise, and the ability to handle high transient current spikes without saturation. IHSR-4040DZ-51 is designed for use in a variety of applications, including high current POL converters, high-current power supplies, notebooks/desktops/servers, and more.Features
- High-temperature rating, up to 155°C
- Shielded construction
- DC/DC energy storage up to 5MHz, filter inductor applications up the SRF
- Low DCR/μH in this package size
- Handles high-transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
Applications
- Notebooks / desktops / servers
- High current POL converters
- Low-profile, high-current power supplies
- High-current, high-frequency multi-phase DC/DC Converters
- DC/DC converters in distributed power systems
Dimensions
Published: 2018-10-08
| Updated: 2023-03-10