TRACO Power TMPS10 10W AC/DC Power Modules
TRACO Power TMPS10 10W AC/DC Power Modules are ultra-compact (1.0” x 1.5”) AC/DC power supply modules in a lightweight, fully encapsulated plastic casing for PCB mounting. TMPS10 meets the latest safety approvals for industrial and IT solutions (IEC/EN/UL 62368-1) and is certified to IEC/EN 60335-1 for household appliances. These TRACO Power 10W modules are designed for low-power applications or stand-by power circuits of larger systems (130% peak currents facilitate increased loads during activation of system-level circuits). No load power consumption of 0.15W maximum (ERP Ready) and EN60335-1 approval make these modules ideal for IoT, building/home automation, and industrial applications.Features
- Ultra Compact 10W PCB Power module in 25.4mm x 38.1mm (1.0" x 1.5") package
- Certified to EN 60335-1 and UL 62368-1 for household and industrial appliance
- Reinforced I/O isolation of 4000VAC
- -25°C to +70°C operating temperature range
- Allows 130% peak current up to 30s
- Ready to meet ErP directive, <0.15W no load power consumption
- EMI meets EN 55032 class B and EN 55014-1
- Protection class II prepared
- 3-year product warranty
- Short circuit and output overvoltage protection
- RoHS compliant
Applications
- Industrial
- IT
- Household appliances
Outline Dimensions

View Results ( 7 ) Page
Part Number | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Description |
---|---|---|---|---|
TMPS 10-105 | 10 W | 5 V | 2 A | AC/DC Power Modules 10W 5V 2A 1X1.5 Encap PCB |
TMPS 10-103 | 8.6 W | 3.3 VDC | 2.6 A | AC/DC Power Modules 8.6W 3.3V 2.6A 1X1.5 Encap PCB |
TMPS 10-148 | 10 W | 48 V | 210 mA | AC/DC Power Modules 10W 48V 210mA 1X1.5 Encap PCB |
TMPS 10-124 | 10 W | 24 V | 410 mA | AC/DC Power Modules 10W 24V 410mA 1X1.5 Encap PCB |
TMPS 10-109 | 10 W | 9 V | 1.1 A | AC/DC Power Modules 10W 9V 1.1A 1X1.5 Encap PCB |
TMPS 10-112 | 10 W | 12 V | 830 mA | AC/DC Power Modules 10W 12V 830mA 1X1.5 Encap PCB |
TMPS 10-115 | 10 W | 15 V | 660 mA | AC/DC Power Modules 10W 15V 660mA 1X1.5 Encap PCB |
Published: 2018-10-16
| Updated: 2023-03-21