Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM) enables users to assess the performance of the TMAG5253 low-power, linear Hall-effect sensor. TMAG5253EVM provides an enable pin to disable the device, an onboard shunt to evaluate the power consumption, and a red, green, and blue (RGB) LED to give users visual feedback on the magnitude of magnetic flux measured by the device. The Texas Instruments TMAG5253EVM is intended to provide a basic functional evaluation of the devices. The layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing.

Features

  • RGB LED for visual feedback on measured flux
  • 3D print for assessing device in trigger application
  • Enable switch
  • Battery receptacle for coin-cell battery

Kit Contents

  • TMAG5253 circuit board
  • Magnet
  • Trigger 3D print assembly
Infographic - Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM)

Applications

  • Gaming controller and peripherals
  • Magnetic proximity sensor
  • Mobile robot motor control
  • Cordless power tools
  • Vacuum robots
  • Drone payload control

Board Layout

Location Circuit - Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM)
Published: 2024-10-23 | Updated: 2024-10-29