Texas Instruments TLV886 Low Power Operational Amplifier (Op Amp)
Texas Instruments TLV886 Low Power Operational Amplifier (Op Amp) is a low-noise, wide-bandwidth, zero-drift operational amplifier with mux-friendly inputs. This amplifier features a 3µV maximum offset voltage and 0.01µV/°C maximum offset voltage drift over a -40°C to +125°C wide temperature range. The TLV886 op-amp operates over a 4.5V to 36V supply voltage range and offers a low quiescent current of 570µA. This Op Amp combines precision offset and drift with excellent overall performance, making the device a great choice for a wide variety of precision applications. Protection features include thermal shutdown, latch-up protection, and phase reversal protection. The TLV886 Op Amp is available in industry-standard and micro-size packages to fit the most space-constrained applications. Typical applications include CRPS, analog input module, flow transmitter, pressure transmitter, merchant battery charger, and weigh scale.
Features
- High DC precision:
- 0.01μV/°C zero drift
- 3μV low offset voltage
- 160dB high PSRR
- 160dB high CMRR
- Excellent AC performance:
- 5.4MHz gain bandwidth
- 14V/µs slew rate
- 9.2nV/√Hz low noise
- Input to the negative rail, rail-to-rail output
- 570µA low quiescent current
- 4.5V to 36V supply voltage range
- -40°C to 125°C operating temeperature range
- Protection features:
- Thermal shutdown
- Phase reversal protection
- Latch-up protection
Applications
- Common Redundant Power Supply (CRPS)
- Analog input module
- Flow transmitter
- Pressure transmitter
- Merchant battery charger
- Weigh scale
Difference Amplifier
Functional Block Diagram