Teltonika PR1MSJ21 4G Mobile Magnetic SMA Antenna

Teltonika PR1MSJ21 4G Mobile Magnetic SMA Antenna is designed to provide reliable cellular connectivity across the 700MHz to 2700MHz frequency range. This antenna is equipped with a 3000mm cable and a standard SMA male connector. The SMA antenna features an omnidirectional radiation pattern and linear polarization, allowing consistent signal reception from multiple directions. This antenna offers ≤ 2dBi gain, ≤ 2 VSWR, and 50Ω impedance and is built with an ABS enclosure. The SMA antenna operates within a wide temperature range of -40°C to +85°C.

Features

  • Magnetic surface, adhesive mounting type
  • ABS enclosure
  • Omnidirectional radiation pattern
  • Linear polarization
  • 3000mm cable length
  • 1 x SMA male connector type
  • ≤ 2dBi gain
  • ≤ 2 VSWR
  • 50Ω impedance
  • 95% operating humidity
  • IP65 rated
  • -40°C to +85°C operating temperature range

Dimension Diagram

Mechanical Drawing - Teltonika PR1MSJ21 4G Mobile Magnetic SMA Antenna
Published: 2026-06-25 | Updated: 2026-07-07