TE Connectivity Low Profile 2 Position Connectors
TE Connectivity's Low Profile 2 Position Connectors are designed for ultra-thin and high-current display applications across a wide range of uses. These connectors feature a compact low-profile design with total mating height within 6mm and operating current up to 15A. The 2 position connectors offer a low insertion force design that helps enable efficient and reliable assembly. These connectors feature UL 94 V-0 and Glow Wire Testing (GWT) ratings for housing flammability. The 2 position connectors are available in both THR and THT soldering for diverse application scenarios. Typical applications include TVs, HVAC displays, diagnostic equipment displays, industrial control boards, and major home appliances displays.
Features
- Available in both THR and THT soldering for diverse application scenarios
- Compact low-profile design with 6mm and high operation current up to 15A
- Low insertion force design helps enable efficient and reliable assembly
- UL 94 V-0 and Glow Wire Testing (GWT) housing flammability ratings
Applications
- TVs
- Major home appliances displays
- HVAC displays
- Diagnostic equipment displays
- Industrial control boards
Specifications
- 600VAC voltage rating
- 15A maximum/pin operating current
- 67N minimum/2P locking force
- 45N minimum/2P retention force
- 45N maximum/2P insertion force