TE Hirschmann Mobility Cellular (2G/3G) / GNSS (GPS/GLONASS) Antennas
TE Connectivity's (TE) Hirschmann Mobility CGN 1890 LP LC P Cellular (2G/3G) / GNSS (GPS/GLONASS) Antennas offer coverage in European and North American cellular frequencies. The antennas have a low body height of 20mm (0.79") and feature an adhesive pad mounting. TE CGN 1890 LP LC P Cellular (2G/3G/) / GNSS (GPS/GLONASS) Antennas can process satellite signals in navigation systems, fleet management, traffic guidance, and vehicle location applications.Features
- Reception antenna for satellite signals (GLONASS and GPS)
- 20mm (0.79") low body height
- Coverage of European and North American cellular frequencies
- Mounting on glass, plastics, and metal surfaces
- Adhesive pad mount
Applications
- Navigation systems
- Fleet management
- Traffic guidance
- Vehicle location
Specifications
- Cellular frequency range
- GSM 850: 824MHz to 894MHz
- GSM 900: 880MHz to 960MHz
- GSM 1800: 1710MHz to 1880MHz
- GSM 1900: 1950MHz to 1990MHz
- UMTS: 1920MHz to 2170MHz
- GNSS frequency range
- GLONASS: 1602.0MHz to 1614.94MHz
- GPS: 1.57542GHz ± 1.023MHz, (L1-band)
- 50Ω impedance
- ≤2.0 VSWR
- 0dBi gain
View Results ( 4 ) Page
Part Number | Description | Cable Length | Antenna Connector Type |
---|---|---|---|
602440003 | Antennas GNSS 1890 LP/LC/P/FAKRA/5.0 | 196.85 in | FAKRA D |
602440004 | Antennas GNSS 1890 LP/LC/P/FAKRA/3.0 | 118.11 in, 197 in | FAKRA D |
602440001 | Antennas GNSS 1890 LP/LC/P/SMA/FME/3.0 | 1 m | FME Female |
602440005 | Antennas GNSS 1890 LP/LC/P/SMA/5.0 | 5 m | SMA Male |
Published: 2020-03-25
| Updated: 2024-09-30