TE Connectivity Printable Continuous Tubing
TE Connectivity's (TE) Printable Continuous Tubing allows users to create identification labels for wire and cable harnesses in harsh environments with any TE thermal transferable printers. TE's Printable Continuous Tubing provides the user flexibility to design custom length markers from 5mm to 3m using TE WinTotal software. The tubing's supplied diameter ranges from 2.4mm to 50.8mm depending on the product type. The open profile of this tubing allows easier application in the field. Applications include rail, aerospace, industrial, automation, and panel builders.
Features
- High-performance thermal transfer printable tubing in a continuous format
- Material, sizes, and colors to suit harsh environment and commercial print criteria
- Compatible with all of TE's printers
- Data input with TE's WinTotal software
- Open profile to allow easier application
- Standard color white and yellow with other colors on demand
Applications
- Rail
- Aerospace
- Industrial
- Automation
- Panel builders
Types of Tubing
ZHD-SCE sleeves feature radiation cross-linked, zero-halogen material. ZHD-SCE is designed to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without losing safety or capability.
HX-SCE Low Fire Hazard (LFH) Marker Sleeves are designed for wire and cable identification in locations where fire is a risk to humans or equipment.
UV-SCE Marker Sleeves are heat shrinkable wire markers specifically designed to allow users to identify wires and cables in outdoor environments while resisting the effects of ultraviolet (UV) light.