TDK NLCV Wound Ferrite Inductors

TDK NLCV Wound Ferrite Inductors are resin mold-type wound inductors for decoupling circuits. These devices have an operating temperature range of -40°C to +105°C. Applications for TDK NLCV Wound Ferrite Inductors include smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices for communications infrastructure.

Features

  • Resin mold-type wound inductor for decoupling circuits
  • -40°C to +105°C operating temperature range

Applications

  • Smart meters
  • AV equipment
  • Electronic devices for communications infrastructure
    • Mobile base stations
    • Industrial equipment
  • xDSL
  • Vehicle accessories
    • Car navigation systems
    • Car audio

Dimensions

TDK NLCV Wound Ferrite Inductors
Published: 2014-10-27 | Updated: 2022-11-09