Taoglas GW IP67 Wi-Fi® 2.4/5.8/7.125GHz Terminal Antennas

Taoglas GW IP67 Wi-Fi® 2.4GHz/5.8GHz/7.125GHz Terminal Antennas are terminal-mount dipole antennas, ideal for BLUETOOTH®, BLE, ZigBee®, Wi-Fi 6/7, and Wireless LAN connections. The antennas are designed with a robust IP67-rated enclosure, which can be mounted indoors and outdoors with the hinged RP-SMA(M) connector. Taoglas GW IP67 Wi-Fi 2.4GHz/5.8GHz/7.125GHz Terminal Antennas feature an omnidirectional radiation pattern, allowing for a high efficiency and gain rating on all Wi-Fi bands. The GW series is RoHS/REACH compliant and ideal for smart homes, gateways, routers, and connected agriculture applications.

Features

  • 2.4GHz/5.8GHz/7.125GHz band operation
  • Wi-Fi 6/7 compatible
  • IP67 weatherproof and outdoor rating
  • High efficiency
  • Hinged RP-SMA (M) connector
  • RoHS/REACH compliant

Applications

  • Smart home
  • Gateways
  • Routers
  • Connected agriculture

Specifications

  • GW.23.A151 
    • 2.4GHz band operation
    • IP67 rated enclosure
    • 8.9mm x 21mm dimensions
  • GW.29.A153
    • 2400MHz to 2500MHz frequency range
    • 83.5% efficiency (free space)
    • -0.78dB average gain (free space)
    • 2.32dBi peak gain (free space)
  • GW.49.A153
    • 2.4GHz
      • 2400MHz to 2500MHz frequency range
      • 93% efficiency (free space)
      • -0.31dB average gain (free space)
      • 2.58dBi peak gain (free space)
    • 5.8GHz
      • 4900MHz to 5850MHZ frequency range
      • 72.1% efficiency (free space)
      • -1.42dB average gain (free space)
      • 3.8dBi peak gain (free space)
    • 7.125GHz
      • 5925MHz to 7125MHz frequency range
      • 58.2% efficiency (free space)
      • -1.83dB average gain (free space)
      • 1.54dBi peak gain (free space)
  • GW.52.A153
    • 2.4GHz
      • 2400MHz to 2500MHz frequency range
      • 47.8% efficiency (free space)
      • -3.21dB average gain (free space)
      • 2.93dBi peak gain (free space)
    • 5.8GHz
      • 4900MHz to 5850MHZ frequency range
      • 88% efficiency (free space)
      • -0.56dB average gain (free space)
      • 4.53dBi peak gain (free space)
    • 7.125GHz
      • 5925MHz to 7125MHz frequency range
      • 81.8% efficiency (free space)
      • -0.90dB average gain (free space)
      • 5.53dBi peak gain (free space)
  • GW.53.A151
    • 2.4GHz/5.8GHz band operation
    • IP67 rated enclosure
    • 8.5mm x 35.8mm dimensions
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • -40°C to +85°C operating temperature range

Mechanical Drawings

Published: 2023-11-20 | Updated: 2024-12-10