TAIYO YUDEN Automotive-Grade Power Inductors

TAIYO YUDEN Automotive-Grade Inductors are AEC-Q200 qualified SMD power inductors that are available in a wide range of dimensions with an operating temperature range from -40°C to +125°C. TAIYO YUDEN automotive-grade inductors have undergone stringent evaluation tests corresponding to AEC-Q200, a reliability testing standard for automotive electronic parts.

Grade 1 products are available for TAIYO YUDEN's automotive-grade ferrite beads, inductors, and multilayer ceramic capacitors.

Part Number Change Notice

Features

  • AEC-Q200 qualified for automotive applications
  • Grade 1 available for automotive-grade ferrite beads, inductors, and multilayer ceramic capacitors
  • 1mA to 13.6A current range
  • 234µΩ to 144Ω DC resistance range
  • 1MHz to 8.4GHz frequency range
  • 1µH to 680µH inductance range
  • Surface-mount package type
  • RoHS and REACH compliant
Published: 2014-02-19 | Updated: 2025-06-09