Taiwan Semiconductor BC846BWH & BC847B/CWH NPN Transistors
Taiwan Semiconductor BC846BWH and BC847B/CWH NPN Transistors are AEC-Q101 qualified small signal transistors with 200mW power dissipation. These general-purpose transistors feature 100mA collector current, making them ideal for automated placement. The BC846BWH and BC847B/CWH NPN transistors offer 625°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 4.5pF output capacitance. These NPN transistors are RoHS compliant, halogen-free, and come in a small SOT-323 package. The BC846BWH and BC847B/CWH NPN transistors are ideally used in general switching and amplification applications.Features
- AEC-Q101 qualified
- General-purpose transistors
- 200mW power dissipation
- 4.5pF output capacitance
- 100MHz transition frequency
- 625°C/W junction-to-ambient thermal resistance
- -55°C to 150°C storage temperature range
- Ideal for automated placement
- Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
- SOT-323 package
- RoHS compliant
- Halogen-free and Pb-free
Applications
- General switching and amplification
Package Dimensions
View Results ( 3 ) Page
| Part Number | Datasheet | Collector- Base Voltage VCBO | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Continuous Collector Current | DC Collector/Base Gain hFE Min | DC Current Gain hFE Max | Gain Bandwidth Product fT | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|---|---|
| BC847CWH RFG | ![]() |
50 V | 45 V | 600 mV | 100 mA | 420 | 800 | 100 MHz | 200 mW |
| BC846BWH RFG | ![]() |
80 V | 65 V | 600 mV | 100 mA | 200 | 450 | 100 MHz | 200 mW |
| BC847BWH RFG | ![]() |
50 V | 45 V | 600 mV | 100 mA | 200 | 450 | 100 MHz | 200 mW |
Published: 2025-07-07
| Updated: 2025-07-16