Syfer / Knowles AEC-Q200 FlexiCap™ MLCCs
Syfer / Knowles AEC-Q200 FlexiCap™ MLCCs are suitable for harsh automotive environments. These FlexiCap MLCCs range up to a 1kV voltage rating for the requirements of modern automotive applications. The AEC-Q200 MLCCs ranges include standard MLCCs, StackiCap™ MLCCs, open mode, and tandem capacitors, and 3-terminal EMI components. These MLCCs operate at temperatures ranging from -55°C to 125°C. The AEC-Q200 FlexiCap MLCCs feature high reliability, flexible termination, and protection from short circuit failures. Typical applications include DC/DC converters, battery management, PTC heater controllers, DC/AC converters, automotive manufacturers, EVs, and HEV.Features
- Highly reliable
- Flexible termination
- Protection from short circuit failures
- AEC-Q200 qualified
- SMD/SMT mounting style
- Reel package
Applications
- DC/DC converter
- Battery management
- PTC heater controller
- DC/AC converter
- Automotive manufacturers
- EV and HEV
Knowles Precision Devices Blog
Electric Vehicle Charging - EV/HEV/PHEV
View Results ( 71 ) Page
| Part Number | Datasheet | Package/Case | Capacitance | Dielectric |
|---|---|---|---|---|
| 0603Y0500104KETFB6 | ![]() |
0603 (1608 metric) | 100 nF | X7R |
| 1206Y1000104KSTM01 | ![]() |
1206 (3216 metric) | 100 nF | X7R |
| 1812Y2K00222KST | ![]() |
1812 (4532 metric) | 2.2 nF | X7R |
| 2220YA250102KETB16 | ![]() |
2220 (5750 metric) | 1 nF | X7R |
| 0805Y1K00472KST | ![]() |
0805 (2012 metric) | 4.7 nF | X7R |
| 0603Y0250104KETFB6 | ![]() |
0603 (1608 metric) | 100 nF | X7R |
| 2211YA250222KETSPU | ![]() |
2211 (5728 metric) | 2.2 nF | X7R |
| 1206Y0500104KNT | ![]() |
1206 (3216 metric) | 100 nF | X8R |
| 0805Y1K00102KST | ![]() |
0805 (2012 metric) | 1 nF | X7R |
| 1206Y1K00102KSTM01 | ![]() |
1206 (3216 metric) | 1 nF | X7R |
Published: 2017-07-25
| Updated: 2025-07-07