STMicroelectronics MPX2053, MPXV2053G, & MPXM2053 Sensors

STMicroelectronics MPX2053, MPXV2053G, and MPXM2053 Sensors are silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming. 

The STMicroelectronics MPX2053, MPXV2053G, & MPXM2053 Sensors are offered in Small Outline, Unibody, and MPAK packages. 

Features

  • Temperature Compensated Over 0ºC to +85ºC
  • Ratiometric to Supply Voltage
  • Gauge Ported and Non Ported Options
  • Differential and Gauge Pressure Options
  • Available in MPAK package
  • Operating Pressure: 7psi

Applications

  • Pump/Motor Control
  • Robotics
  • Level Detectors
  • Medical Diagnostics
  • Pressure Switching
  • Blood Pressure Measurement

Package Options

STMicroelectronics MPX2053, MPXV2053G, & MPXM2053 Sensors
Published: 2014-04-03 | Updated: 2026-07-23