Skyworks Solutions Inc. SKY6641x-11 2.4GHz Front-End Modules
Skyworks Solutions Inc. SKY6641x-11 2.4GHz Front-End Modules (FEMs) are high-performance, fully integrated RF FEMs designed for BLUETOOTH® (including low energy), Zigbee®, and Thread applications. Designed for ease of use and maximum flexibility, the Skyworks SKY66411-11 and SKY66415-11 FEMs provide a power amplifier, low-noise amplifier, low-loss bypass path, and transmit/receive switches. Operation over a wide supply-voltage range enables use in battery-powered applications across a broad range of the battery discharge curve.
Features
- Integrated PA
- Up to +10dBm output power for the SKY66411-11
- Up to +11dBm output power for the SKY66415-11, highly efficient
- Integrated LNA
- 2.3dB typical RX mode noise figure for the SKY66411-11
- 2.2dB typical RX mode noise figure for the SKY66415-11
- Bypass path for TX/RX
- Single-ended transmit/receive interface
- Fast <1μs switch on/off time
- VCC2 supply ranges
- 1.7V to 3.6V for the SKY66411-11
- 1.7V to 2.0V for the SKY66411-11
- <1μA typical sleep mode current
- Small 9-pin Chip Scale Package (CSP)
- 1.32mm x 1.32mm x 0.381mm for the SKY66411-11
- 1.32mm x 1.32mm x 0.35mm nominal for the SKY66415-11
- Moisture Sensitivity Level (MSL) 1
- +260°C soldering temperature per JEDEC-J-STD-020
Applications
- Medical wearable devices
- Wireless health monitoring
- Trackers
- Internet of Things (IoT) devices
Specifications
- +8dBm maximum transmit input power at the T/R port
- +15dBm maximum receive input power at the ANT ports
- +15dBm maximum bypass input power at the ANT ports
- 10:1 voltage standing wave ratio
- Supply voltage ranges
- 1.1V to 2.0V on the VCC1 pin
- 1.7V to 3.6V on the VCC2 pin for the SKY664115-11
- 1.7V to 2.0V on the VCC2 pin for the SKY66415-11
- 2400MHz to 2483.5MHz frequency range
- 40% transmit power added efficiency
- ±0.5 transmit gain variation
- -35dBm typical second/third harmonic
- 2µs maximum switching time
- 2µs maximum turn-on time
- -42dBm/MHz maximum transmit stability
- 0.1µA typical sleep mode current
- -40°C to +85°C operating temperature range
- 2000V maximum Electrostatic Discharge (ESD) Human Body Model (HBM)
Datasheets
- SKY66411-11 - 2.4GHz Front-End Module for Bluetooth/Zigbee/Thread Applications
- SKY66415-11 - 2.4GHz Front-End Module for Bluetooth/Zigbee/Thread Applications
Functional Block Diagrams
Published: 2026-05-21
| Updated: 2026-05-21