Shibaura Electronics NTC Thermistor Temperature Sensors

Shibaura Electronics NTC Thermistor Temperature sensors measure over a wide temperature range from -50°C to +1000°C and are developed through technological innovations that create high added value. These sensors offer a wide variety of NTC thermistor temperature sensors for applications requiring highly accurate temperature detection and control. The NTC thermistor temperature sensors are highly reliable and support everyday use across all industrial fields. Typical applications include automobiles, air conditioning systems, household appliances, medical equipment, and various industrial machinery.

Features

  • Compatible from -50°C to +1000°C wide temperature measurement range
  • Outstanding technological innovation generating high added value
  • Wide lineup of thermistor sensors to meet diverse needs
  • Highly reliable quality supporting daily life across all industrial fields

Applications

  • Automotive
  • Air conditioning
  • Home appliance
  • Housing equipment
  • Office automation
  • Industrial
  • Medical
Published: 2026-07-05 | Updated: 2026-07-15