Sensirion SEN68 Particulate Matter Sensors

Sensirion SEN68 Particulate Matter Sensors are compact, all-in-one environmental sensor modules for indoor air quality applications. The SEN68 measures up to nine environmental parameters, including PM1, PM2.5, PM4, PM10, temperature, relative humidity, VOC Index, NOx Index, and HCHO.

The SEN68 combines multiple sensors into a single form factor to simplify integration, reduce costs, and enable customization across different product tiers. At the core of the module is the SPS6x, a miniaturized MEMS-based particulate matter sensing component that integrates the light source, detector, signal processing, and algorithm into a cost- and space-efficient solution.

The Sensirion SEN68 Particulate Matter Sensors are designed for air purifiers, HVAC/ventilation systems, air conditioners, and air quality monitors. The device is ideal for applications that require support for IAQ standards such as RESET® and the WELL Building Standard™.

Features

  • All-in-one environmental node with no co-integration of separate sensor components required
  • Integrated temperature and humidity compensation with VOC/NOx index calculation
  • Optimized and tested airflow channel geometry with proven design-in examples
  • I2C interface for digital sensor communication
  • Integrated algorithms that reduce sensor integration complexity and development work
  • STAR engine for 2x to 3x faster and more reliable temperature readings before thermal stabilization
  • Patented sheath-flow technology combined with high-quality components for dust protection and long lifetime

Applications

  • Air purifiers
  • HVAC/ventilation systems
  • Air conditioners
  • Air quality monitors
  • Indoor air quality applications requiring RESET and WELL Building Standard support

Specifications

  • Environmental parameters
    • PM1
    • PM2.5
    • PM4
    • PM10
    • Temperature
    • Relative humidity
    • VOC Index
    • NOx Index
    • HCHO
  • Particulate matter sensing
    • Mass concentration precision of ±10%
    • Mass concentration range of 0µg/m³ to 1000µg/m³
    • Particle size range of PM1.0, PM2.5, PM4, and PM10
    • Lifetime of >10 years
  • Humidity and temperature sensing
    • Typical relative humidity accuracy of 4.5%RH
    • Typical temperature accuracy of 0.45°C
  • VOC sensing - sensor output of 0 to 500 VOC Index
  • Formaldehyde sensing
    • Measurement range of 0ppb to 1000ppb
    • Accuracy of ±20ppb or ±20% m.v.
  • General specifications
    • Supply voltage range of 3.15V to 3.6V
    • Average supply current of 75000µA
    • I2C interface
    • Size of 55.2mm x 25.6mm x 21.3mm

Functional Block Diagram

Block Diagram - Sensirion SEN68 Particulate Matter Sensors
Published: 2026-08-04 | Updated: 2026-08-10