Sensirion SEK-SGP4x-Sensor Evaluation Kit
Sensirion SEK-SGP4x-Sensor Evaluation Kit is designed for engineers and developers to quickly prototype and integrate Sensirion's VOC and NOx gas sensors into the user's applications. It supports both SGP40 and SGP41 sensor operation modes and includes a combined humidity and temperature sensor (SHT41). Unlike the SEK-SVM4x evaluation kit, this breakout board has no onboard microcontroller and outputs only raw sensor values (SRAW). To obtain VOC and NOx Index or other processed signals, the SEK-SGP4x board can be connected to a PC using Sensirion's SEK-SensorBridge and read out with the SEK-ControlCenter software.
Features
- Supports both SGP40 and SGP41 sensor operation modes
- Includes a combined humidity and temperature sensor (SHT41)
- No onboard microcontroller and outputs only raw sensor values (SRAW)
Applications
- Air purifiers
- Kitchen hoods
- Demand-controlled ventilation
- Thermostats
- Indoor air quality monitoring
- Air exchange units
Kit Contents
- One SGP4x development board
- One adapter cable
- One jumper wire set
Additional Resources
- Application Note: Compliance of Sensirion’s VOC Sensors with Building Standards
- Application Note: How Can Air Quality at Home be Improved?
- Application Note: How Can I Integrate Sensirion’s VOC and/or NOx Sensors Into My Air Purifier?
- Application Note: How Can I Make My Air Purifier Smart/Efficient?
- Application Note: Is It Possible to Map The Output of a MOX Sensor to a Norm?
- Application Note: What Are Oxidizing Gases?
- Application Note: What Are Reducing Gases?
- Application Note: What is a Metal Oxide (MOX) Sensor?
- SGP40 Quick Testing Guide
- SGP41 Quick Testing Guide
- SGP4x-EK Flyer
- SEK-ControlCenter Software
Published: 2026-05-14
| Updated: 2026-05-21