New Buffers & Line Drivers

Texas Instruments SN74LVC2G07B-Q1 Automotive Dual Open-Drain Buffer includes two independent buffers with open-drain outputs. The input pins support high-state input voltages exceeding the supply voltage by using an input protection circuit that does not include a standard positive-clamp diode. The SN74LVC2G07B-Q1 buffer operates over a 1.1V to 5.5V supply voltage range and offers 5.5V-tolerant input pins. This open-drain buffer supports standard pinouts and latch-up performance exceeds 100mA per JESD 78. The SN74LVC2G07B-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include braking systems, hospital patient care, retail automation, and printers.
-
Texas Instruments SN74LVC2G07B-Q1 Automotive Dual Open-Drain BufferIncludes two independent buffers with open-drain outputs.23.10.2026 -
Texas Instruments SN74LVC240A/-Q1 Octal Buffer/DriversOffers a reliable 8-bit buffer solution with 3-state outputs for signal buffering and driving apps.27.05.2026 -
Texas Instruments SN74LVC241A Octal Buffers & Line DriversProvides an 8-bit buffer solution featuring 3-state outputs for reliable digital signal control.22.05.2026 -
Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/DriversOctal buffers with 3-state outputs & Schmitt-trigger inputs are ideal for driving an indicator LED.22.05.2026 -
Texas Instruments SN74LVC540A/-Q1 Octal Buffer/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments SN74LVC541A/-Q1 Octal Buffers/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments SN74LVCZ244A Octal Buffer/DriverA dependable octal buffer/line driver option for 2.7V to 3.6V VCC operation.22.05.2026 -
iC-Haus iC-HE Triple Differential Line DriverThree-channel driver with complementary outputs optimized for line impedances in the range of 75Ω.14.04.2026 -
Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus BuffersDevice contains eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives.10.04.2026 -
Texas Instruments SN74AHCT7541-Q1 Octal BuffersHas a 2V to 5.5V supply operating range and is available in a wettable flank QFN package.23.02.2026 -
Texas Instruments SN74AHCT9541-Q1 Octal BuffersFeatures TTL-compatible Schmitt-Trigger inputs and 3-state outputs.23.02.2026 -
Texas Instruments SN74AHC9541-Q1 Octal BuffersFeatures 3-state outputs & Schmitt-trigger inputs & is available in a wettable flank QFN package.23.02.2026 -
Texas Instruments SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/DriversDesigned for driving bus lines or buffer memory address registers.02.02.2026 -
Texas Instruments SN74LV8T541/-Q1 Octal Buffers & DriversFeatures eight non-inverting buffers with 3-state outputs & active-low output enable pins.27.01.2026 -
Texas Instruments SN74LV8T540/-Q1 Octal Inverting Buffer/DriversFeatures eight inverters with 3-state outputs and a 540-function flow-through pinout.27.01.2026 -
Texas Instruments SN74AHCT540/-Q1 Octal Buffers/DriversOffer eight inverters with 3-state outputs and a 540 function.22.01.2026 -
Texas Instruments SNx4AHC540/SNx4AHC540-Q1 Octal Buffers/DriversOffer eight inverters with 3-state outputs and a 540 function with a flow-through pinout.22.01.2026 -
Texas Instruments SN74AHCT541/-Q1 Octal Buffers/DriversOffers eight non-inverting buffers with 3-state outputs and active-low output enable pins.22.01.2026 -
Texas Instruments SN74AC125/SN74AC125-Q1 Quad 2-Input AND GatesContains four independent buffers, each performing the Boolean function Y = A in positive logic.08.10.2025 -
Texas Instruments SN74AC126/SN74AC126-Q1 Quad Non-Inverting BuffersContains four independent buffers, each performing the Boolean function Y = A in positive logic.08.10.2025 -
Texas Instruments SN74LVC1G34/SN74LVC1G34-Q1 Single Buffer GatesThis device performs the Boolean function Y = A in positive logic.06.10.2025 -
Toshiba 7UL1Tx Logic Gates with Level ShiftingLogic Gates with level shifting offer a 2.3V to 3.6V operating supply voltage range.15.09.2025 -
Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/DriversDesigned to enhance the performance and density of 3-state memory-address drivers.01.09.2025 -
Texas Instruments SN74AHCT244/SN74AHCT244-Q1 Octal Buffer/DriversIncludes one inverter gate and executes the Boolean function Y = A.01.09.2025 -
onsemi NL17SZ07 BuffersSingle non-inverting buffer with open-drain output in tiny footprint packages.16.07.2025 -