Mikroe 100MG TPS Pressure Click Board

Mikroe 100MG TPS Pressure Click Board is designed for gauge and differential pressure sensing in medical, industrial, and environmental monitoring systems. This board is based on the TPS-100MG-CA1N-00-T low-pressure MEMS sensor from TE Connectivity, and supports both analog output and digital communication through I2C/I3C interfaces. Specifications include a 0mbar to +100mbar pressure range, a total error band of ±1% full scale, and a dual vertical-port SOIC-16 package for fully reliable reference measurements. Additional features include SDO status monitoring, an enable-controlled power path, and a Click Snap format that further enhances flexibility and system integration. Suitable applications include CPAP and sleep apnea devices, ventilators, gas and airflow instrumentation, and HVAC or VAV, where low-pressure monitoring is essential.

The 100MG TPS Pressure Click from Mikroe is fully compatible with the mikroBUS™ socket and can be utilized on any host system supporting the mikroBUS standard. The board comes with mikroSDK open-source libraries, providing flexibility for evaluation and customization. The ClickID feature enables the host system to automatically detect and identify this add-on board.

Features

  • On-board module TPS-100MG-CA1N-00-T gage and differential pressure sensor from TE Connectivity
  • Low-pressure gauge and differential sensing
  • Fully conditioned and temperature-compensated output
  • Analog output and digital communication
  • Digital core status monitoring and data output
  • I2C and I3C interface
  • Click Snap and ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • CPAP machines
  • Sleep apnea devices
  • Ventilators
  • Gas and airflow instrumentation
  • HVAC and VAV

Overview

Infographic - Mikroe 100MG TPS Pressure Click Board
Published: 2026-04-21 | Updated: 2026-06-02