Mikroe Current 15 Click

Mikroe Current 15 Click features the Allegro Microsystems ACS37100LMATR-050B3 TMR current sensor for bidirectional current measurement in high-power embedded applications. The ACS37100LMATR-050B3 provides current monitoring over an input range of up to ±50A with a typical sensitivity of 26.4mV/A. The sensor integrates a factory-trimmed tunneling magnetoresistance sensing element, high-isolation construction, and differential TMR bridge architecture to help suppress common-mode magnetic interference in noisy environments.

The Mikroe Current 15 Click allows the analog output to be read directly or converted to a digital value via the on-board ADC122S101 12-bit A/D converter and supports fast open-drain overcurrent detection.

The Mikroe Current 15 Click is designed for applications such as on-board chargers, DC-DC converters, server power systems, C&I solar string inverters, and DC EV charging systems.

Features

  • On-board module from Allegro Microsystems ACS37100 10MHz TMR Current Sensor
  • Bidirectional TMR current sensing
  • Factory-trimmed high-accuracy performance
  • High-isolation magnetic current sensing
  • Differential TMR bridge architecture for common-mode magnetic field suppression
  • Direct analog or SPI-compatible digital output option
  • Fast open-drain overcurrent detection
  • Analog and SPI interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • On-board chargers
  • DC-DC converters
  • Server power systems
  • C&I solar string inverters
  • DC EV charging applications

Overview

Mikroe Current 15 Click
Published: 2026-05-20 | Updated: 2026-06-01