New LED Lighting Driver ICs

ROHM Semiconductor BD18398A Current LED Drivers are 2-ch/3-ch synchronous buck DC-DC LED drivers using on-time topology. These drivers support a near-fixed switching frequency and fast regulation of the switching duty cycle. These devices use an average LED-current feedback buck topology to achieve more accurate LED-current regulation across a wide input-to-LED output range. The BD18398A supports individual 10-bit analog dimming and 10-bit PWM dimming for LED current by programming the 10-bit register via SPI. The ROHM Semiconductor BD18398A will enter LIMP-HOME mode if SPI communication fails. In the LIMPHOME mode, individual LED currents can be set via the external pins and maintained when input power is applied, without SPI communication.
-
ROHM Semiconductor BD18398A Current LED DriversThese devices are 2-ch/3-ch synchronous buck DC-DC LED drivers using on-time topology.23.10.2026 -
ROHM Semiconductor BD83812EFV-M Automotive 12-Channel LED Driver ICThis device is a serial-in parallel-out controlled LED driver for automotive applications.22.10.2026 -
Texas Instruments TPS92761-Q1 24-Channel LED Matrix ManagerCan drive current up to 90mA through LEDs, with channel-to-channel accuracy of less than ±3.5%.18.09.2026 -
Diodes Incorporated AL58263A 16-Channel Constant-Current LED DriverFeatures a 16-bit grayscale APDM for high-accuracy dimming and enhanced visual performance.14.09.2026 -
iC-Haus IC-NE Pulse ReceiverLight-grid receiver IC contains a bandpass amplifier with a center frequency of typically 300kHz.17.04.2026 -
onsemi NCV78964 2-Phase Boosters/Buck LED DriversHigh‑efficiency, single‑chip 2‑phase boosters and synchronous dual‑buck LED drivers.10.04.2026 -
Diodes Incorporated AL8859Q FlexPhase SPI Boost ControllersTwo-phase SPI-controlled boost controllers designed for high‑power, high‑efficiency applications.03.03.2026 -
Monolithic Power Systems (MPS) MP3314A 80mA 50V Boost ConverterDesigned to drive WLED arrays for LCD panels in virtual reality (VR) backlighting applications.06.02.2026 -
ams OSRAM AS1181 Eight-Channel LED/VCSEL DriverHighly integrated, self-contained driver for near-to-eye applications, such as AR and VR glasses.18.12.2025 -
Diodes Incorporated AL58812 12-Channel Linear LED Drivers12 programmable LED channels, each with an internal 12-bit PWM for color and brightness control.05.11.2025 -
Analog Devices Inc. MAX25560 LED Drivers6-channel LED backlight drivers with an integrated current-mode boost controller.13.10.2025 -
Diodes Incorporated AL5958Q 48-Channel Matrix LED DriverSupports any dynamic applications from no scan to 32 scans when two or more devices are connected.09.10.2025 -
Texas Instruments TLC69629-Q1 48-Channel LED DriversThis device can provide up to 16-bit individual pixel-level LED PWM control.06.10.2025 -
Texas Instruments LP8872-Q1 LED-Backlight DriverAutomotive high-efficiency, low-EMI & easy-to-use LED driver with an integrated DC-DC power switch.29.09.2025 -
Texas Instruments LP8873-Q1 LED-Backlight DriverAutomotive high-efficiency, low-EMI & easy-to-use LED driver with an integrated DC-DC power switch.29.09.2025 -
Diodes Incorporated AL58818Q 18-Channel Linear LED DriverComprises 18 programmable LED current channels with internal 12-bit PWM and 6-bit current dimming.23.09.2025 -
Texas Instruments LP8865C-Q1 Multi-Topology LED DriversLow-cost, non-synchronous multi-topology solutions with a wide input range of 4.5V to 65V.21.08.2025 -
onsemi NCV78703 LED Driver ICsMultiphase booster LED drivers are designed for automotive front lighting applications.16.07.2025 -
onsemi NCV78902 2-Phase Booster LED DriverSingle-chip, high-efficiency LED driver tailored for automotive front lighting applications.02.06.2025 -
Texas Instruments TLC69628-Q1 48-Channel LED DriverThis device can provide up to 16-bit individual pixel-level LED PWM control.23.05.2025 -
Texas Instruments TLC69638-Q1 48-Channel LED DriverThese devices can provide up to 16-bit individual pixel-level LED PWM control.23.05.2025 -
Texas Instruments TLC69637-Q1 48-Channel LED DriversThese devices can provide up to 16-bit individual pixel-level LED PWM control.23.05.2025 -
Texas Instruments LP5817 3-Channel RGB LED DriverThis device uses analog and PWM dimming methods to achieve powerful performance.23.05.2025 -
Texas Instruments LP5816 4-Channel I2C Interface RGBW LED DriverThis device uses analog and PWM dimming methods to achieve powerful performance.23.05.2025 -
Texas Instruments TLC69627-Q1 48-Channel LED DriverThis device can provide up to 16-bit individual pixel-level LED PWM control.22.05.2025 -