SchmartBoard SchmartPatch
Schmartboard's SchmartPatch allows users to add components to or replace components on any substrate, such as a PCB (Printed Circuit Board). This SchmartPatch board allows users to cut off a pad, stick it onto the surface (with the adhesive already on the back of the SchmartPatch), and then solder a component onto the SchmartPatch. There are also pads to solder jumper wires to make the electrical connection. These boards have 4 to 10 pads that can be cut off as needed.Videos
View Results ( 6 ) Page
| Part Number | Datasheet | Length | Width | Description/Function |
|---|---|---|---|---|
| 203-0001-01 | ![]() |
18 mm | 5.08 mm | 4 Pack of SchmartPatch for 0603, 0805, SOD123, SOD323 and SOD523 |
| 203-0003-01 | ![]() |
18 mm | 9.4 mm | 4 Pack of SchmartPatch for SOT23-6 |
| 203-0004-01 | ![]() |
18 mm | 7 mm | 4 pack of SchmartPatch for 1210, 1608, 2010, 2512 and Case -B/C/D/E |
| 203-0005-01 | ![]() |
18 mm | 11.43 mm | 4 pack of SchmartPatch for SOIC-8 |
| 203-0006-01 | ![]() |
18 mm | 10.16 mm | 4 pack of SchmartPatch for SC70-6 |
| 203-0002-01 | ![]() |
18 mm | 5.08 mm | 4 pack of SchmartPatch for 1008, 1206, Case A and SOD80 |
Published: 2015-01-29
| Updated: 2022-03-11