ROHM Semiconductor RH7G03BBJFRA P-Channel Power MOSFET

ROHM Semiconductor RH7G03BBJFRA P-Channel Power MOSFET has a drain-source voltage (VDSS) rating of -40V and a continuous drain current (ID) rating (VGS = -10V) of ±22A. This MOSFET is automotive-grade and AEC-Q101 qualified. It comes in a DFN3333T8LSAB package with wettable flanks and is 100% avalanche tested. The ROHM Semiconductor RH7G03BBJFRA has a 33W power dissipation (PD) and a static drain-source on-state resistance (RDS(on)) of 38mΩ (typ.) (VGS = -10V, ID = -20A) or 49mΩ (typ.) (VGS = -4.5V, ID = -10A).

Features

  • Wettable flanks product
  • AEC-Q101 qualified
  • 100% avalanche tested

Applications

  • Automotive
    • ADAS
    • Infotainment
    • Lighting
    • Body

Pin Out/Circuit Diagram

Mechanical Drawing - ROHM Semiconductor RH7G03BBJFRA P-Channel Power MOSFET
Published: 2026-06-23 | Updated: 2026-07-07