u-blox MAYA-W4 Tri-Radio Modules

u-blox MAYA-W4 Tri-Radio Modules are cost-efficient wireless connectivity modules supporting dual-band Wi-Fi 6, BLUETOOTH® Low Energy 5.4, and 802.15.4. The MAYA-W4 modules offer reliable and secure connectivity for applications, including low-energy mesh networks for smart homes and high-speed Wi-Fi 6 connectivity for industrial tools. These tri-radio modules address network congestion issues, enhance power efficiency, and operate in an industrial temperature range of -40°C to +85°C. By maintaining the same compact dimensions as its predecessors (10mm x 14mm x 1.9mm), these modules simplify migration across previous generations. Typical applications include the Internet of Things (IoT) and mesh networking, as well as industrial, medical, and consumer sectors.

Features

  • Supports dual-band Wi-Fi 6, Bluetooth Low Energy 5.4, and 802.15.4
  • Choice of configurations
    • Pins out
    • Embedded antenna
    • U.FL. connectors
  • 10mm x 14mm x 1.9mm footprint eases migration across previous-generation devices
  • Alleviates network congestion
  • Enhances power efficiency
  • -40°C to +85°C operating temperature range

Applications

  • IoT and mesh networking
  • Industrial
  • Medical
  • Consumer

Videos

Product Comparison

Chart - u-blox MAYA-W4 Tri-Radio Modules
Published: 2024-11-20 | Updated: 2026-08-03