u-blox LEA-F9T Modules

u-blox LEA-F9T Modules are multi-band GNSS modules with 5ns (1-sigma) timing accuracy and unparalleled low power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and built-in security to provide strong protection against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended temperature range of -40°C to 150°C for reliable performance in challenging environments.

Features

  • Meets the most rigid 5G timing requirements
  • Unaffected by ionospheric errors
  • Differential timing mode for accurate timing
  • Built-in security against malicious attacks
  • -40°C to 150°C of operating temperature range
  • 2.7V to 3.6V of supply voltage
  • Flash memory
  • Actively supported antennas
  • TCXO oscillator 
  • Built-in RTC crystal
  • High vibration and shock resistance
  • Advanced anti-spoofing algorithms

Block Diagram

Block Diagram - u-blox LEA-F9T Modules

Videos

View Results ( 4 ) Page
Part Number Datasheet Description
LEA-F9T-10B LEA-F9T-10B Datasheet Distance Sensor ICs & Embedded Modules u-blox F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm, 250 pcs/reel
LEA-F9T-20B LEA-F9T-20B Datasheet Mobile Modules u-blox F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm, 250 pcs/reel
LEA-F9T-11B LEA-F9T-11B Datasheet GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm
LEA-F9T-21B LEA-F9T-21B Datasheet GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm
Published: 2022-04-22 | Updated: 2026-02-19