Advantech AIW-169BR Wi-Fi® 6e Embedded Wireless Modules

Advantech AIW-169BR Wi-Fi® 6e Embedded Wireless Modules are IEEE 802.11 ax/ac/b/g/n + BLUETOOTH® 5.3 HS solutions offering 6GHz support. The Advantech AIW-169BR is compatible with Rockchip, Nvidia, and NXP platforms and 64-/128-bit WEP, WPA, WPA2, WPA3, and 802.1x. The modules provide multiple certification support and operate over a -10°C to +70°C temperature range.

Features

  • 6GHz support
  • IEEE 802.11 ax/ac/b/g/n + Bluetooth 5.3
  • HS standard
  • 2Tx/ 2Rx
  • 64-/128-bit WEP, WPA, WPA2, WPA3, 802.1x
  • -10°C to +70°C operating temperature range
  • Compatible with Rockchip, Nvidia, and NXP platforms
  • Multiple certification support

Specifications

  • Wi-Fi 6e wireless standard
  • M.2 2230 AE-key form factor
  • RTL8852CE chipset
  • 3.0VDC to 3.3VDC operating voltage
  • 22mm length x 30mm width x 22mm height
Published: 2025-09-01 | Updated: 2026-02-19