Renesas Electronics RRA786x0 CMOS Operational Amplifiers

Renesas Electronics RRA786x0 CMOS Operational Amplifiers (Op Amps) include the RRA78610 (single), RRA78620 (dual), and RRA78640 (quad) devices. The Renesas RRA786x0 op amps feature low power consumption and rail-to-rail input and output capabilities. The op amps operate on supply voltages ranging from 1.8V to 5.5V, making the devices suitable for a wide range of general-purpose applications. The devices are unity-gain stable, ensuring reliable performance across various use cases.

The input common-mode voltage range extends 100mV above and below the power supply voltage rails, enabling compatibility with virtually any single-supply application. The rail-to-rail input and output swing enhances signal dynamic range and signal-to-noise ratio. With high signal bandwidth and a high slew rate, the Renesas RRA786x0 family is ideal for driving the sample-and-hold circuitry of analog-to-digital converters (ADCs). Additionally, the output stage can swing to within 20mV of the supply rails with a 10kΩ load, ensuring efficient and precise operation.

Features

  • Single-supply 1.8V to 5.5V operation range
  • Rail-to-rail input and output
  • Low ±0.45mV input offset voltage
  • Low 15nV/√Hz noise at 10kHz
  • 10MHz gain bandwidth product
  • 7.5V/µs slew rate
  • Low 520μA/Ch supply current
  • Unity-gain stable
  • No phase reversal
  • Internal RFI and EMI filter
  • -40°C to +125°C temperature range
  • Package options
    • 5-pin SOT23
    • 5-pin SC70
    • 8-pin SOICN, MSOP, and TSSOP
    • 14-pin SOICN and TSSOP

Applications

  • Washing machines
  • Refrigerators
  • HVAC
  • Smoke detectors
  • Scanners
  • Filters
  • Signal conditioning
  • Current sensing
  • Motor control

Specifications

  • 6.0V maximum supply voltage, 1.8V to 5.5V range
  • 6.0V maximum input voltage
  • ±10mA maximum input current
  • Continuous short-circuit output
  • DC parameters
    • ±1.9mV to ±2.15mV maximum input offset voltage range
    • 0.06μV/°C typical input offset voltage temperature coefficient
    • ±6.6pA typical input bias current
    • ±0.2pA typical input offset current
    • 83dB to 109dB typical common-mode rejection ratio range
    • 117dB typical power supply rejection ratio
    • 100dB typical open-loop gain
    • 15mV maximum output voltage swing from rails
    • 40mA typical sourcing short-circuit current
    • 40mA typical sinking short-circuit current
    • 0.52mA typical supply current per amplifier
  • AC parameters
    • 55° typical phase margin
    • 4.2μVpp typical input noise voltage
    • 15nV/√Hz typical voltage noise density
    • 25fA/√Hz typical current noise density
    • 0.0008% typical total harmonic distortion + noise
  • Transient response
    • 7.5V/µs typical slew rate
    • 0.4µs typical settling time to 0.1% VO
    • 0.3µs typical overload recovery time
  • -40°C to +125°C ambient temperature range
  • +150°C maximum junction temperature
  • Maximum ESD ratings
    • RRA78610 and RRA78620
      • ±4kV Human Body Model (HBM) per JS-001
      • ±1.5kV Charged Device Model (CDM) per JS-002
      • ±100mA latch-up (tested per JESD78), TA = +125°C
    • RRA78640
      • ±2kV Human Body Model (HBM) per JS-001
      • ±1.5kV Charged Device Model (CDM) per JS-002
      • ±100mA latch-up (tested per JESD78), TA = +125°C

Typical Application

Application Circuit Diagram - Renesas Electronics RRA786x0 CMOS Operational Amplifiers

Functional Block Diagram

Block Diagram - Renesas Electronics RRA786x0 CMOS Operational Amplifiers
Published: 2026-04-13 | Updated: 2026-04-22