Renesas Electronics RAA489255 Battery Front End
Renesas Electronics RAA489255 Battery Front End is a low-cost 3- to 5-cell battery monitor that measures voltage/temperature and communicates this to an MCU for battery management. The device includes a current monitor and a 5-pin LED driver direct from the battery voltage to enable a low-cost state-of-charge display. The hot-plug tolerant Renesas RAA489255 also features 100mV current wake-up detection and open cell/wire detection.
Features
- Designed for use with MCU as a battery front end for higher safety BMS
- Optimizes integration for very low cost
- Voltage, temperature measurements, current sense, open wire detection, and built-in LED drive direct from Vbat
- Design and package engineering choices emphasize cost optimization
- Sample solution code accelerates design time
- Renesas is developing an Arm®-based solution code that can serve as a complete ready-to-go solution or a starting point for code development to save pack design time
- Code will be RA and FSP compatible
- Simple operation
- Minimal use of complex internal state machines makes part understanding easier
- Provides vital information to the pack MCU but allows the pack design team the choice of how to use the information
- Wide 4V to 30V battery voltage range for 3- to 5-cell Li-ion batteries
- OCV status encoding for LED SOC reporting
- No internal OV, UV, OT, UT
- 100mV current wake-up detection
- Open cell/wire detection (OW)
- Two thermistor inputs support ±2.5°C temperature protection
- 6x high-voltage general-purpose outputs (HVGPO) for LEDs, Fuses, FETs, etc
- Hot plug tolerant
- I2C interface with CRC
- Low-cost BFE line-up
- Battery monitoring function
- 32-pin QFN package, 4mm x 4mm size, 0.4mm pitch
Applications
- Power tools (hand drills, gardening tools)
- Cleaning tools (portable vacuum cleaners, robotic cleaners)
- Telecom (ESS)
Published: 2025-04-29
| Updated: 2026-11-16