Renesas / Dialog DA14531 BLUETOOTH® Low Energy Development Kits
Renesas / Dialog DA14531 BLUETOOTH® Low Energy Development Kits are designed for application development and power measurements for the DA14531 SmartBond series. The DA14531 SmartBond is an ultra-low power SoC integrating a 2.4GHz transceiver and an ARM® CortexM0+™ microcontroller.
The DA145310FXDEVKTP Development Kit PRO motherboard fully supports DA14585/6 daughterboards, and the DA14531 DK PRO daughterboards (DA14531-00FXDB-P and DA14531-00OGDB-P).
The DA14531-00FXDEVKT-U BLUETOOTH Low Energy Development Kit USB for DA14531 includes a single board.
Features
- DA14531 PRO-MB
- A slot to connect a DA14531 PRO-DB which hosts either the DA14531-FCGQFN24 or the DA14531-WLCSP17 SoC
- Power wiring configurations to allow DA14531 PRO-MB to operate in either Buck, Boost, or Bypass modes
- Dedicated hardware for current measurement
- Single USB port to provide power and data interfacing to a PC (USB1)
- Onboard JTAG debugger
- Virtual 4-wire UART port
- DA14531 RESET line is controlled over JTAG by using an onboard push button
- Onboard 2-Mbit SPI data Flash (MX25R2035)
- Multiple voltage options (1.1V, 1.8V, 3.0V, and 3.3V) to supply the DA14531 SoC on the DA14531 PRO-DB
- Support for coin cell battery (battery holder not included)
- User LEDs and push buttons (to be used with a DA14531 FCGQFN24 PRO-DB)
- Voltage translation for the JTAG and UART signals that allows the current leakage during system operation to be eliminated
- DA14531 PRO-DB
- Embedded printed antenna
- RF port output (connector not included)
- DA14531 power mode configuration switch (only for backwards compatibility with DA1458x DK PRO motherboard)
- Current measurement port to connect external measurement equipment
- Onboard JTAG connector
- Support for coin cell battery (battery holder not included)
Additional Resources
Block Diagrams
Published: 2019-11-05
| Updated: 2025-12-30