RECOM Power RP300H-(R)W DC-DC Converters

RECOM Power RP300H-(R)W DC-DC Converters feature a 4:1 input voltage range, remote on/off and sensing controls, and 24V to 110V input options. RECOM Power RP300H-(R)W DC-DC Converters comply with RoHS, REACH, and MIL-STD-810F standards. The converters are designed for transportation, industrial automation, test and measurement, and distributed power applications. 

Features

  • Short-circuit, overvoltage, overload, and overtemperature protections
  • Remote on/off controls
  • Remote sensing controls
  • Adjustable output voltage
  • Optional heat sink
  • RoHS and REACH compliance

Applications

  • Railway
  • Transportation
  • Industrial automation
  • Test and measurement
  • Telecom and datacom
  • Passenger information systems
  • Distributed power systems
  • Industrial controllers
  • Factory automation

Specifications

  • 4:1 input voltage range
  • 9VDC to 36VDC, 18VDC to 75VDC, and 40VDC to 160VDC voltage ranges
  • 92.5% maximum efficiency
  • MIL-STD-810F shock, vibration, and thermal shock protection
  • 3kVDC input-to-output isolation
  • 5VDC to 54VDC output voltage range
  • 24V, 48V, and 110V input versions
  • 110V reinforced isolation option
  • ½ brick package
  • 75ms typical start-up time
  • 3mA to 85mA standby current
  • 200kHz to 290kHz switching frequency range
  • 61.0mm L x 57.9mm W x 12.7mm H (without heat sink)
  • 61.0mm L x 57.9mm W x 30.2mm H (with heat sink)
  • 107g weight (without heat sink)
  • 154.9g weight (with heat sink)

Performance Characteristic Examples

Chart - RECOM Power RP300H-(R)W DC-DC Converters

Resistor Functions

Location Circuit - RECOM Power RP300H-(R)W DC-DC Converters

Derating Graph Examples

Chart - RECOM Power RP300H-(R)W DC-DC Converters

Dimensions (24V, 48V)

Mechanical Drawing - RECOM Power RP300H-(R)W DC-DC Converters

Dimensions (110VDC)

Mechanical Drawing - RECOM Power RP300H-(R)W DC-DC Converters

Dimensions (Heat Sink 24V, 48V)

Mechanical Drawing - RECOM Power RP300H-(R)W DC-DC Converters

Dimensions (Heat Sink 110VDC)

Mechanical Drawing - RECOM Power RP300H-(R)W DC-DC Converters
Published: 2026-10-26 | Updated: 2026-11-04