Pico Technology PicoScope® 5000E Oscilloscopes & MSOs

Pico Technology PicoScope® 5000E Oscilloscopes and MSOs feature 16-bit mode with up to 200MHz bandwidth, 2.5GS/s sampling, and 1GS capture memory. These oscilloscopes are the first four-channel oscilloscopes to offer 16-bit resolution with a low noise floor and high dynamic range to measure low-level signals. The PicoScope 5000E oscilloscopes and MSOs ensure even the smallest-amplitude signals remain measurable and clear, with a noise floor as low as 22µVRMS. These oscilloscopes support >73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth. The PicoScope 5000E oscilloscopes and MSOs offer a high-performance ADC to capture low-amplitude signals, power supply ripple, distortion, and other subtle millivolt transitions. These oscilloscopes allow engineers to achieve high measurement precision for analog systems.

Features

  • 22µVRMS noise floor at 20MHz to measure low-level signals that other oscilloscopes lose in their own noise
  • >73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
  • 16-bit mode with up to 200MHz bandwidth
  • 2.5GS/s sampling
  • 1GS capture memory
  • Dedicated fourth-generation Hardware Acceleration (HAL4) engine
  • USB-C® connection
  • RoHS, REACH, and WEEE environmental compliance
  • Automatic fan speed control for low noise thermal management

Specifications

  • 4 analog channels
  • 16 digital channels (MSO models)
  • USB Type-C®, USB 5Gbps (recommended), or hi-Speed (compatible) PC connector type
  • 221mm x 173mm x 30mm dimensions
  • <0.7kg weight
  • Ambient temperature range:
    • 0°C to 40°C operating temperature range
    • 15°C to 30°C after a 20-minute warm-up for quoted accuracy
    • –20°C to +60°C storage temperature range
  • Up to 2000m altitude

Kit Contents

  • PicoScope 5000E series oscilloscope
  • 1.8m TA532 USB-C to USB-C cable
  • 0.9m TA534 USB-A to USB-C cable
  • 2 x TA139 set of MSO clips (MSO models only) and TA136 MSO cable
  • PS017 USB-C power supply, with UK, EU, US, and AUS plug-tops
  • Probe-to-BNC adaptor (TA537 5mm adaptor included with 60MHz, 100MHz, 200MHz and 350MHz oscilloscopes, or a TA563 3.5mm adaptor included with the 500MHz oscilloscope)
  • User guide

Front and Rear Panel

Pico Technology PicoScope® 5000E Oscilloscopes & MSOs

Videos

Published: 2026-06-18 | Updated: 2026-10-22