Phoenix Contact Monitoring Case System
Phoenix Contact Monitoring Case System (MCS) is a flexible housing series built for IoT and IIoT applications and is capable of protection ratings of up to IP67. This system can be installed in DIN-rail applications, which are ideal for accommodating different connectors, especially with higher IP protection. Optional hinges are available for easy installation, allowing the MCS series enclosures to be easily accessed and serviced without the risk of dropping valuable electronic components. An IK07 rating ensures that these MCS housings can withstand a 2-joule impact from 20cm high. Phoenix Contact MCS offers various covers, sizes, and colors, helping the system maximize brand impact.Features
- Flexible IP protection
- PCB integration
- Modular design
- Multiple mounting options
- Easy installation and accessibility
Applications
- IoT
- IIoT
- Robust industrial
- Harsh environments
Specifications
- IP65 and IP67 variants
- IK07 impact rating
- Angled, clamshell housing-edge design
- -40°C to +85°C operating temperature range
- Optional displays and/or keypads, flexible mounting features, and IP40-rated options
- Optional hinges
- Mounting options
- DIN rail
- Wall
- Pole
Published: 2025-07-29
| Updated: 2025-09-04