Phoenix Contact LP COMBI 2.5 Connectors
Phoenix Contact Lever Push-in (LP) COMBI 2.5 Connectors for Plug-in Terminal Blocks feature an innovative plug with a lever-actuated design for an easy, tool-free connection. LP COMBI connectors' lever-actuation technology allows users to connect and disconnect ferruled or stranded wires with minimal effort. The individual connectors easily clip together to fit users' specific needs. Assemble by plugging the pre-configured conductors into the plugs instead of inserting the wires individually. Optional latching accessories and a sturdy connection to the plug-in zones ensure the connector stays in place with minimal stress on the wire. Phoenix Contact LP COMBI plugs have a 2.5mm2 nominal cross-section and are ideal for various applications.Features
- Tool-free LP technology enables fast and easy wiring
- Uniformly designed COMBI plug-in zone accommodates any connection technology
- Works with stranded, solid, or ferruled wires
- 2.5mm2 nominal cross-section
- Can be configured individually
Videos
Published: 2024-06-26
| Updated: 2024-07-03