Phoenix Contact CCS C-Line DC Charge Cables
Phoenix Contact CCS C-Line DC Charge Cables are designed for locations where high-charge power is not needed but DC charging is preferred over AC. These cables are equipped with a unique and lightweight charge connector to meet CCS standards and comes in a smaller form factor for easier handling and storage. With charge currents up to 80A, the CCS C-Line cables offer high-level capability and reduced charge time compared to AC charge cables. The CCS C-Line DC charge cables are ideally used in personal residences, parking facilities, apartment complexes, and businesses.Specifications
- 40kW to 80kW charging power (nominal operation)
- 2A rated current for signal contacts
- 30VAC rated voltage for signal contacts
- 1000VDC rated voltage for power contacts
- In accordance with charging mode 4
- 40A to 80A (up to 40°C) rated current of power contacts
- 4m to 7m range of conductor length
- 2× Pt 1000 temperature monitoring
- Pt 1000 sensor type
- -30°C to +50°C ambient operating temperature range
Schematic Diagram
Published: 2021-09-09
| Updated: 2024-10-15