CTS Electronic Components TT7 Thermistors
CTS Electronic Components TT7 Thermistors are small-sized and epoxy-coated Negative Temperature Coefficient (NTC) chip thermistors. These thermistors are available in various non-insulated lead lengths in bulk or tape packaging for automatic assembly. The TT7 thermistors feature high long-term stability and point-matched characteristics. These thermistors offer very good endurance against thermal shock, industry-standard resistance, and beta values. The TT7 thermistors are an ideal choice for low-cost, high-volume applications. Typical applications include temperature control and compensation, instrumentation, automotive, and HVACR sensors.
Features
- Low cost
- High long-term stability
- Point matched characteristics down to ±0.5% at 25°C
- Very good endurance against thermal shock and moisture due to powder coating
- Industry standard resistance and beta values
- -40°C to +125°C operating temperature range
- Tape and reel/BOX packaging available
Applications
- Temperature control and compensation
- Instrumentation
- Automotive
- HVACR sensors
Additional Resources
Published: 2026-07-03
| Updated: 2026-07-26