CTS Electronic Components TT-0 Temperature Sensors

CTS Electronic Components TT-0 Temperature Sensors are a perfect solution for applications that require the best waterproof and moisture protection. These sensors are IP68-rated waterproof temperature probes encapsulated with thermoplastic elastomer materials using overmoulding technology. The TT-0 temperature sensors offer excellent performance in extreme freeze-thaw conditions resulting from a wide range of insulation materials. These sensors are available in a wide range of standardized sizes and tolerances, with single, double, or triple-reinforced insulation. The TT-0 temperature sensors are also available in NTC, PTC, and PtRTD versions. These sensors provide excellent UV resistance (black insulation) and are RoHS compliant. Typical applications include refrigeration (evaporator), air conditioning, underfloor heating, climate control systems, and industrial process control.

Features

  • Excellent insulation against moisture
  • Degree of waterproof protection IP68/IP67
  • Flexible size and tolerances (4.5mm smallest tip diameter)
  • Excellent resistance to UV (black insulation)
  • ROHS-compliant and halogen-free
  • Wide range of R/T characteristics
  • Marking possible on request
  • Available in NTC, PTC, and PtRTD versions
  • Cable remains flexible at the minimum design temperature

Applications

  • Refrigeration (evaporator)
  • Vending machines
  • Chilled cabinets
  • Air conditioning
  • Underfloor heating
  • Climate control systems
  • Industrial process control
  • Refrigerated transport
Published: 2026-07-03 | Updated: 2026-07-27