Panduit LHMS Lightening Hole Cable Tie Mounts

Panduit LHMS Lightening Hole Cable Tie Mounts secure cable bundles that run through bulkhead lightening holes and protect them from sharp edges. These hole mounts are made of Nylon 6.6 and are natural in color for indoor environments. The LHMS cable tie mounts operate at -60°C to 85°C temperature range and are RoHS-compliant. These hole cable tie mounts are ideal for miniature, intermediate, and standard cross-section ties.

Features

  • RoHS compliant
  • -60°C to 85°C operating temperature range
  • Made of Nylon 6.6
  • Natural in color

Videos

View Results ( 6 ) Page
Part Number Datasheet Description Screw/Thread Size Material Length - in Width - in
LHMS-S10-D LHMS-S10-D Datasheet Cable Tie Mounts Cable Tie Mount, Lightening Hole #10 Screw (M5) #10 (M5) Nylon 0.748 in 0.709 in
LHMS-S5-D LHMS-S5-D Datasheet Cable Tie Mounts Cable Tie Mount, Lightening Hole #5 Screw (M3) Nylon 0.748 in 0.709 in
LHMS-S10-C LHMS-S10-C Datasheet Cable Tie Mounts Cable Tie Mount, Lightening Hole #10 Screw (M5) #10 (M5) Nylon 0.748 in 0.709 in
LHMS-S6-D LHMS-S6-D Datasheet Cable Tie Mounts Cable Tie Mount, Lightening Hole #6 Screw (M3.5) #6 (M3) Nylon 0.748 in 0.709 in
LHMS-S5-C LHMS-S5-C Datasheet Cable Tie Mounts Cable Tie Mount, Lightening Hole #5 Screw (M3) Nylon 0.748 in 0.709 in
LHMS-S6-C LHMS-S6-C Datasheet Cable Tie Mounts Cable Tie Mount, Lightening Hole #6 Screw (M3.5) #6 (M3) Nylon 0.748 in 0.709 in
Published: 2024-05-10 | Updated: 2024-06-11