ams OSRAM OSCONIQ® S 5050 Horti White LEDs

ams OSRAM OSCONIQ® S 5050 Horti White LEDs enable luminaires to maximize system-level photon efficacy performance for horticulture applications. The Horti White LEDs utilize a customized phosphor solution designed to increase non-converted red photons to deliver superior fixture level efficacy compared to conventional white LEDs. In addition, the ams OSRAM 5050 Horti White LEDs provide ESD protection up to 8kV in a 5mm x 5mm package.

Features

  • White SMT package, colored diffused silicone resin
  • 120° (Lambertian emitter) typical radiation
  • 2200K to 6500K Color temperature
  • CRI: 70 (minimum), 72 (typical), R9: -50 (min.)
  • 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
  • Typ. 630mW @ M2 bin radiant flux
  • Typ. 2.86μmol/J @ M2 bin photon flux efficacy

Applications

  • Horticulture lighting
  • Highbay industrial
  • Street, tunnel, and outdoor

Videos

Application Diagram

Application Circuit Diagram - ams OSRAM OSCONIQ® S 5050 Horti White LEDs

Mechanical Drawing

ams OSRAM OSCONIQ® S 5050 Horti White LEDs
Published: 2021-06-15 | Updated: 2026-06-19