Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.

Features

  • Small form factor
  • Right-angle design
  • Low profile
  • Moisture Sensitivity Level (MSL) 2
  • Compatible with automatic placement equipment
  • RoHS compliant

Applications

  • Indicator lights for industrial equipment, consumer electronics, and automotive
  • Traffic signals and signage
  • Medical devices
  • Control panels
  • Optical communications
  • Toys and gadgets
  • Safety and emergency systems
  • Retail displays and signs
Published: 2025-10-31 | Updated: 2026-03-31