Optek / TT Electronics Sensor Calibration Boards

Optek / TT Electronics Sensor Calibration Boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.

Features

  • Compact PCB
  • Status LEDs
  • Analog output
  • -40°C to +85°C operating temperature

Applications

  • OPB350
    • Non-contact fluid sensing
    • IV fluid
    • Oils and other petroleum products
    • Colored fluids
  • OCB100
    • Reflective sensing
    • Interruptive sensing
    • Optoelectronic devices
View Results ( 6 ) Page
Part Number Datasheet Description
OCB100CZ OCB100CZ Datasheet Optical Sensor Development Tools Calibration Circuit Wired Opto Assembly
OCB350L250Z OCB350L250Z Datasheet Level Sensors Calibration Circuit With OPB350L250
OCB350L062Z OCB350L062Z Datasheet Level Sensors Calibration Circuit With OPB350L062
OCB350L125Z OCB350L125Z Datasheet Level Sensors Calibration Circuit With OPB350L125
OCB100AZ OCB100AZ Datasheet Optical Sensor Development Tools Calibration Circuit For PCB Mount Opto
OCB350L187Z OCB350L187Z Datasheet Level Sensors Calibration Circuit With OPB350L187
Published: 2009-04-21 | Updated: 2022-03-11