onsemi NXH270A120M3F5SHG 3-Level ANPC Inverter Module

onsemi NXH270A120M3F5SHG 3-Level ANPC Inverter Module is a power module in an F5BP package with an A-type neutral-point-clamped 3-level inverter topology. The module integrates 1200V SiC MOSFETs, 1200V Field-Stop 7 IGBTs, and fast-recovery diodes to support high-efficiency power-conversion designs. The module is designed to reduce conduction and switching losses while supporting higher power and improved reliability. The NXH270A120M3F5SHG also features a low-inductance layout, solder pins, and an integrated NTC thermistor for temperature monitoring in demanding inverter systems.

The onsemi NXH270A120M3F5SHG 3-Level ANPC Inverter Module is ideal for energy storage systems and solar inverters that require a compact, high-power 3-level ANPC architecture. The device includes Pb-free, halide-free, and RoHS-compliant construction and supports switching operation across a -40°C to +175°C operating temperature range.

Features

  • A-type neutral-point-clamped 3-level inverter module
  • Integrated 1200V SiC MOSFETs for efficient power switching
  • Integrated 1200V Field Stop 7 IGBTs and fast recovery diodes
  • Low-inductance layout for high-power inverter designs
  • Solder-pin connections for module integration
  • Integrated NTC thermistor for temperature monitoring
  • Lower conduction and switching losses for improved efficiency
  • Pb-free, halide-free, and RoHS-compliant device construction

Applications

  • Energy storage system
  • Solar inverters

Specifications

  • Module package
    • PIM-60 package
    • Package size of 112.00mm x 62.00mm x 12.00mm
  • Operating temperature under switching condition range of -40°C to +175°C
  • Creepage and clearance distances
    • Terminal-to-heatsink creepage distance of 17.4mm
    • Terminal-to-terminal creepage distance of 7.0mm
    • Terminal-to-heatsink clearance distance of 15.6mm
    • Terminal-to-terminal clearance distance of 6.0mm
  • SiC MOSFET ratings
    • Drain-source voltage of 1200V
    • Gate-source voltage range of +22V to -10V
    • Recommended operating gate-source voltage range of +18V to -3V to -5V
    • Continuous drain current of 463A at TC = 80°C and TVJ = 175°C
    • Pulsed peak drain current of 1200A at TC = 80°C and TVJ = 175°C with 1ms pulse width
    • Power dissipation of 826W at TVJ = 175°C and TC = 80°C
  • Comparative tracking index of 600
  • Storage temperature range of -40°C to +125°C
  • Isolation test voltage of 4000VRMS for 60s at 50Hz
  • Stray inductance of 10nH
  • M5 screw terminal connection torque range of 3Nm to 5Nm
  • Module weight of 260g
  • IGBT ratings
    • Collector-emitter voltage of 1200V
    • Continuous collector current of 299A at TC = 80°C and TVJ = 175°C
    • Pulsed peak collector current of 800A at TC = 80°C and TVJ = 175°C with 1ms pulse width
    • Power dissipation of 742W at TVJ = 175°C and TC = 80°C
  • Diode ratings
    • Peak repetitive reverse voltage of 1200V
    • Continuous forward current of 260A at TC = 80°C and TVJ = 175°C
    • Repetitive peak forward current of 800A at TVJ = 175°C with 1ms pulse width

Schematic Diagram

Schematic - onsemi NXH270A120M3F5SHG 3-Level ANPC Inverter Module

PACKAGE DIMENSIONS

Mechanical Drawing - onsemi NXH270A120M3F5SHG 3-Level ANPC Inverter Module
Published: 2026-07-13 | Updated: 2026-07-17