onsemi NCD57100 Gate Drivers

onsemi NCD57100 Gate Drivers are high-current single-channel IGBT drivers featuring internal galvanic isolation. The onsemi NCD57100 is designed for enhanced system efficiency and reliability in high-power applications. Notable features include complementary inputs, open drain FAULT, and READY outputs. The NCx5710y variant accommodates 5V and 3.3V signals on the input side, with a wide bias voltage range on the driver side, including negative voltage capability.

Features

  • High current output (±7A) at Miller plateau voltages
  • Short propagation delays with accurate matching
  • DESAT with soft turn off
  • Active Miller clamp and negative gate voltage
  • High transient and electromagnetic immunity
  • 5kV galvanic isolation

Applications

  • Solar inverters
  • Motor control
  • UPS
  • Industrial power supplies
  • Welding

Block Diagram

onsemi NCD57100 Gate Drivers
Published: 2024-02-08 | Updated: 2024-05-29