onsemi MC74HC4060A 14-Stage Binary Ripple Counter

onsemi MC74HC4060A 14-Stage Binary Ripple Counter is a high-performance silicon-gate CMOS device with an integrated oscillator. The device features 14 master-slave flip-flops and an oscillator whose frequency can be controlled by an external crystal or RC circuit.

The onsemi MC74HC4060A is pin-compatible with the standard CMOS MC14060B and supports inputs compatible with standard CMOS outputs. The MC74HC4060A Counter also supports LSTTL output compatibility with pull-up resistors, enabling flexible use in mixed-logic environments.

The counter advances on the negative-going edge of the oscillator input, with each flip-flop output feeding the next stage, so the frequency at each output is half of the previous output. The asynchronous active-high reset disables the oscillator for very low standby power consumption. The MC74HC4060A is available in SOIC-16 and TSSOP-16 package options.

Features

  • High-performance silicon-gate CMOS design
  • Integrated oscillator with frequency control through an external crystal or RC circuit
  • 14 master-slave flip-flops for binary ripple counter operation
  • Negative-going oscillator input edge triggers counter advancement
  • An active-high asynchronous reset disables the oscillator for very low standby power consumption
  • Output drive capability of 10 LSTTL loads
  • Direct output interface support for CMOS, NMOS, and TTL devices
  • High noise immunity characteristic of CMOS devices
  • Compliance with JEDEC Standard No. 7A requirements
  • Pb-free, halogen-free/BFR-free, and RoHS-compliant device options

Applications

  • Frequency division circuits
  • Clock divider designs
  • Crystal-controlled oscillator timing circuits
  • RC-controlled oscillator timing circuits
  • Low-power standby timing systems
  • CMOS, NMOS, TTL, and LSTTL-compatible logic systems

Specifications

  • Operating voltage range of 2.0V to 6.0V
  • Product options with a VCC range of 2V to 6V
  • Maximum propagation delay of 250ns
  • Maximum output current of 5.2mA
  • Maximum power dissipation of 0.75W
  • Chip complexity of 390 FETs or 97.5 equivalent gates
  • Package options
    • SOIC-16 package, case outline 751B-05
    • TSSOP-16 package, case outline 948F-01
  • Automotive-capable part options with -Q suffix, AEC-Q100 qualification, and PPAP capability

Functional Diagram

Location Circuit - onsemi MC74HC4060A 14-Stage Binary Ripple Counter
Published: 2026-07-09 | Updated: 2026-07-15