onsemi FFSx0665B-F085 650V SiC Schottky Diodes
onsemi FFSx0665B-F085 650V, 6A Silicon Carbide Schottky Diodes use a technology that provides superior switching performance and higher reliability. onsemi FFSx0665B-F085 SiC Diodes feature temperature-independent switching characteristics, no reverse recovery current, and excellent thermal performance. Additional benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost. The FFSx0665B-F085 650V, 6A SiC Schottky Diodes are available in a D2PAK-3 package.Features
- +175°C maximum junction temperature
- 24.5mJ avalanche rated
- High surge current capacity
- Positive temperature coefficient
- Ease of paralleling
- No reverse recovery / no forward recovery
- AEC-Q101 qualified and PPAP capable
- Lead-free
- Halogen-free/BFR-free
- RoHS compliant
Applications
- Automotive electric vehicles and hybrid electric vehicles (EV and HEV)
- Onboard chargers
- DC-DC converters
Electrical Connection
View Results ( 2 ) Page
| Part Number | Datasheet | Package/Case | Ifsm - Forward Surge Current | Pd - Power Dissipation |
|---|---|---|---|---|
| FFSD0665B-F085 | ![]() |
DPAK-3 (TO-252-3) | 28 A | 75 W |
| FFSB0665B-F085 | ![]() |
D2PAK-2 | 45 A | 61 W |
Published: 2019-11-07
| Updated: 2024-01-31